Parametric results for: mcr01zzpf1304 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcr01zzpf1304 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MCR01ZZPF1304
ROHM Semiconductor
Check for Price Yes Yes Active 1.3 MΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM MCR01 70 °C MCR01ZZP (F TOL) YES 50 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) WRAPAROUND 350 µm 1 mm 500 µm ROHM CO LTD CHIP compliant EAR99 8533.21.00.30