Parametric results for: pwr263s-35-4r00fe under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pwr263s354r00fe Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
PWR263S-35-4R00FE
Bourns Inc
Check for Price Yes Active 4 Ω 1 % 35 W 4035 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 25 °C YES 250 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR MATTE TIN GULL WING 4.5 mm 10.1 mm 8.8 mm BOURNS INC CHIP compliant EAR99 8533.29.00.00