Parametric results for: rk73b2hltdd4r3j under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rk73b2hltdd4r3j Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
RK73B2HLTDD4R3J
KOA Speer Electronics Inc
Check for Price No Active 4.3 Ω 5 % 750 mW 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RK73B 70 °C RK73B2H(5% TOL) YES 200 V e0 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 10 INCH Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 600 µm 5 mm 2.5 mm KOA SPEER ELECTRONICS INC CHIP not_compliant EAR99 8533.21.00.30