Parametric results for: rk73h2bxtd3900f under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rk73h2bxtd3900f Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
RK73H2BXTD3900F
KOA Speer Electronics Inc
Check for Price Yes Active 390 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RK73H PRECISION 70 °C RK73H YES 200 V AEC-Q200 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH WRAPAROUND 600 µm 3.2 mm 1.6 mm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30