Parametric results for: rk73h2htte1820f under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rk73h2htte1820f Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
RK73H2HTTE1820F
KOA Speer Electronics Inc
Check for Price Yes Yes Active 182 Ω 1 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 5 mm 2.5 mm KOA SPEER ELECTRONICS INC SMT, 2010 compliant EAR99 8533.21.00.30