Parametric results for: rmc1/8k5762ftp under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rmc18k5762ftp Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
RMC1/8K5762FTP
Kamaya Inc
Check for Price Yes Yes Active 57.6 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 1.6 mm KAMAYA ELECTRIC CO LTD CHIP compliant EAR99 8533.21.00.30