Parametric results for: rtt014701fth under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rtt014701fth Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
RTT014701FTH
Ralec
Check for Price Yes Active 4.7 kΩ 1 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 25 V e3 125 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 230 µm 600 µm 300 µm RALEC ELECTRONIC CORP compliant EAR99 8533.21.00.30