Parametric results for: sr2512fk-0720kl under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sr2512fk0720kl Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
SR2512FK-0720KL
YAGEO Corporation
Check for Price Yes Active 20 kΩ 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 500 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 6.35 mm 3.1 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30