Parametric results for: wk73r2htbk43r0f under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: wk73r2htbk43r0f Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
WK73R2HTBK43R0F
KOA Speer Electronics Inc
Check for Price Yes Active 43 Ω 1 % 1 W 1020 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200; IEC60115-8 155 °C -55 °C Rectangular 2 BULK MATTE TIN OVER NICKEL WRAPAROUND 600 µm 2.5 mm 5 mm KOA SPEER ELECTRONICS INC compliant EAR99 8533.21.00.30