Filter Your Search
31 - 40 of 519 results
|
RSI-1S271JTB
Kamaya Inc
|
Check for Price | Yes | Obsolete | 270 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSI | 70 °C | RSI | NO | 350 V | e3 | 235 °C | -25 °C | Fireproof | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 27 mm | 3.5 mm | 9 mm | KAMAYA ELECTRIC CO LTD | Axial, | unknown | EAR99 | 8533.21.00.90 | ||||||
|
CP00074K700KE14101
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 4.7 kΩ | 10 % | 7 W | Axial | 400 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | CP | e3 | 225 °C | -65 °C | Fireproof | 2 | Bulk | Matte Tin (Sn) | 813 µm | 25.4 mm | 11.91 mm | 35.32 mm | 9.52 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||
|
RSI-1/2S473JTB
Kamaya Inc
|
Check for Price | Yes | Obsolete | 47 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSI | 70 °C | RSI | NO | 250 V | e3 | 235 °C | -25 °C | Fireproof | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 27 mm | 500 µm | 6.5 mm | KAMAYA ELECTRIC CO LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||
|
CP-7-318KOHM10%E31
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 18 kΩ | 10 % | 7 W | Axial | 400 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | CP | 225 °C | -65 °C | Fireproof | 2 | Bulk | 813 µm | 25.4 mm | 11.91 mm | 35.32 mm | 9.52 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||||
|
RSI-1SR68JB
Kamaya Inc
|
Check for Price | Yes | Obsolete | 680 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSI | 70 °C | RSI | NO | 350 V | e3 | 235 °C | -25 °C | Fireproof | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 27 mm | 3.5 mm | 9 mm | KAMAYA ELECTRIC CO LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||
|
CP-2-100130OHM5%E31
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 130 Ω | 5 % | 2 W | 6925 | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | CP | 225 °C | -65 °C | Fireproof | 2 | Bulk | 600 µm | 19.05 mm | 6.35 mm | 17.46 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||||
|
RSI-1SR56JTB
Kamaya Inc
|
Check for Price | Yes | Obsolete | 560 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSI | 70 °C | RSI | NO | 350 V | e3 | 235 °C | -25 °C | Fireproof | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 27 mm | 3.5 mm | 9 mm | KAMAYA ELECTRIC CO LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||
|
CP-7-1003.9KOHM5%B14
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 3.9 kΩ | 5 % | 7 W | Axial | 400 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | CP | 225 °C | -65 °C | Fireproof | 2 | Bulk | 813 µm | 25.4 mm | 8.73 mm | 35.32 mm | 9.52 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||||
|
CP00071K500JB14101
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 1.5 kΩ | 5 % | 7 W | Axial | 400 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | CP | 225 °C | -65 °C | Fireproof | 2 | Bulk | 813 µm | 25.4 mm | 11.91 mm | 35.32 mm | 9.52 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||||
|
CP-1524KOHM5%B14
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 24 kΩ | 5 % | 15 W | Axial | 400 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | CP | 225 °C | -65 °C | Fireproof | 2 | Bulk | 813 µm | 25.4 mm | 12.7 mm | 47.62 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |