Filter Your Search
1 - 10 of 519 results
|
RSI-2SR47JTB
Kamaya Inc
|
Check for Price | Yes | Obsolete | 470 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSI | 70 °C | RSI | NO | 350 V | e3 | 235 °C | -25 °C | Fireproof | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 27 mm | 4.5 mm | 13 mm | KAMAYA ELECTRIC CO LTD | Axial, | unknown | EAR99 | 8533.21.00.90 | |||||||
|
CP-3-101160OHM5%E14
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 160 Ω | 5 % | 3 W | 8731 | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 21.9089 V | 225 °C | -65 °C | Fireproof | 2 | Bulk | WIRE | 813 µm | 25.4 mm | 9.52 mm | 22.22 mm | 7.94 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||
|
CP-3-101160OHM5%E31
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 160 Ω | 5 % | 3 W | 8731 | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 21.9089 V | 225 °C | -65 °C | Fireproof | 2 | Bulk | WIRE | 813 µm | 25.4 mm | 9.52 mm | 22.22 mm | 7.94 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||
|
CP-15-1011.5KOHM10%E14
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.5 kΩ | 10 % | 15 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 150 V | 225 °C | -65 °C | Fireproof | 2 | Bulk | WIRE | 813 µm | 25.4 mm | 15.87 mm | 47.62 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||
|
RSI-2S751JB
Kamaya Inc
|
Check for Price | Yes | Obsolete | 750 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSI | 70 °C | RSI | NO | 350 V | e3 | 235 °C | -25 °C | Fireproof | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 27 mm | 4.5 mm | 13 mm | KAMAYA ELECTRIC CO LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||||
|
CP-3-324KOHM5%B14
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 24 kΩ | 5 % | 3 W | 8731 | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 268.3282 V | 225 °C | -65 °C | Fireproof | 2 | Bulk | WIRE | 813 µm | 25.4 mm | 9.52 mm | 22.22 mm | 7.94 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||
|
CPR1024K00JE6632
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 24 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 40 °C | NO | 489.8979 V | 225 °C | -65 °C | Fireproof | 2 | Bulk | SNAP-IN | 32 mm | 10 mm | 48 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||
|
RSI-1S681JB
Kamaya Inc
|
Check for Price | Yes | Obsolete | 680 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSI | 70 °C | RSI | NO | 350 V | e3 | 235 °C | -25 °C | Fireproof | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 27 mm | 3.5 mm | 9 mm | KAMAYA ELECTRIC CO LTD | Axial, | unknown | EAR99 | 8533.21.00.90 | |||||||
|
CP-2-330KOHM5%B14
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 30 kΩ | 5 % | 2 W | 6925 | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 244.949 V | 225 °C | -65 °C | Fireproof | 2 | Bulk | WIRE | 600 µm | 19.05 mm | 7.94 mm | 17.46 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||
|
CP00106K200JB31100
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 6.2 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 248.998 V | 225 °C | -65 °C | Fireproof | 2 | Bulk | WIRE | 813 µm | 25.4 mm | 8.73 mm | 47.62 mm | 9.52 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |