Filter Your Search
61 - 70 of 1,072,957 results
|
ROX05SJ9R1
TE Connectivity
|
$0.0170 | Yes | Yes | Active | 9.1 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
ROX05SJ820R
TE Connectivity
|
$0.0170 | Yes | Yes | Active | 820 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
ROX05SJ39K
TE Connectivity
|
$0.0170 | Yes | Yes | Active | 39 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | Axial, | unknown | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
ROX05SJ1R1
TE Connectivity
|
$0.0170 | Yes | Yes | Active | 1.1 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | TE Connectivity | |||
|
ROX05SJ33R
TE Connectivity
|
$0.0170 | Yes | Yes | Active | 33 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | Axial, | unknown | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
ROX05SJ3K6
TE Connectivity
|
$0.0170 | Yes | Yes | Active | 3.6 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
ROX05SJ2R0
TE Connectivity
|
$0.0170 | Yes | Yes | Active | 2 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | TE Connectivity | |||
|
ROX05SJ3R3
TE Connectivity
|
$0.0170 | Yes | Yes | Active | 3.3 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | Axial, | unknown | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
ROX05SJ4R3
TE Connectivity
|
$0.0170 | Yes | Yes | Active | 4.3 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
ROX05SJ560R
TE Connectivity
|
$0.0170 | Yes | Yes | Active | 560 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity |