Filter Your Search
1 - 10 of 1,072,957 results
|
RX-1M10T0KE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 10000 GΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RX-1M | 25 °C | NO | 1 kV | e1 | 2 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | ||||||||
|
RX-1M10T0JE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 10000 GΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RX-1M | 25 °C | NO | 1 kV | e1 | 2 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | ||||||||
|
RX-1M10T0GE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 10000 GΩ | 2 % | 500 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RX-1M | 25 °C | NO | 1 kV | e1 | 2 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | ||||||||
|
RX-1M10T0FE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 10000 GΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RX-1M | 25 °C | NO | 1 kV | e1 | 2 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | ||||||||
|
RX-1M100BFE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 10000 GΩ | 1 % | 500 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RX-1M | 1 kV | e1 | Hermetically Sealed | 2 | Tin/Silver/Copper (Sn/Ag/Cu) | 22.9 mm | 5 mm | 47.63 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | |||||||||||
|
RX-1M100BJE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 10000 GΩ | 5 % | 500 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RX-1M | 1 kV | e1 | Hermetically Sealed | 2 | Tin/Silver/Copper (Sn/Ag/Cu) | 22.9 mm | 5 mm | 47.63 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | |||||||||||
|
RX-1M100BKE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 10000 GΩ | 10 % | 500 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 1 kV | e1 | Hermetically Sealed | 2 | Tin/Silver/Copper (Sn/Ag/Cu) | 22.9 mm | 5 mm | 47.63 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||
|
RX-1M10T0DE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 10000 GΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RX-1M | 25 °C | NO | 1 kV | e1 | 2 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | ||||||||
|
RX-1M988ADE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 9880 GΩ | 0.5 % | 500 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RX-1M | 1 kV | e1 | Hermetically Sealed | 2 | Tin/Silver/Copper (Sn/Ag/Cu) | 22.9 mm | 5 mm | 47.63 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | |||||||||||
|
RX-1M9T88DE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 9880 GΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RX-1M | 25 °C | NO | 1 kV | e1 | 2 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | OHMITE MANUFACTURING CO | , | unknown | EAR99 | 8533.21.00.90 |