Parametric results for: WR506170A1009J5100 under Metal Oxide Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: wr506170a1009j5100 Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
WR506170A1009J5100
Vishay Intertechnologies
Check for Price Yes Active 10 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM 70 °C NO 750 V e3 200 °C -55 °C Cylindrical 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 800 µm 6 mm 16.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant Vishay
WR506170A1009J5100
Vishay Draloric
Check for Price Yes Yes Active 10 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM 70 °C NO 750 V e3 200 °C -55 °C Cylindrical 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 800 µm 6 mm 16.5 mm VISHAY INTERTECHNOLOGY INC Axial, compliant Vishay EAR99 8533.21.00.90