Filter Your Search
41 - 50 of 2,082,667 results
|
TX06H302F3990ER
Ohmite Mfg Co
|
$0.0321 | Yes | Active | 3 kΩ | 3 % | 120 mW | 3990 K | METAL GLAZE/THICK FILM | NTC THERMISTOR | REFERENCE STANDARD: AEC-Q200 | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | OHMITE MANUFACTURING CO | CHIP | unknown | SMT | |||||||||||||||||
|
TX06F473H4500ER
Ohmite Mfg Co
|
$0.0321 | Yes | Active | 47 kΩ | 1 % | 120 mW | 4500 K | METAL GLAZE/THICK FILM | NTC THERMISTOR | REFERENCE STANDARD: AEC-Q200 | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | OHMITE MANUFACTURING CO | CHIP | unknown | SMT | |||||||||||||||||
|
TX06F104F4390ER
Ohmite Mfg Co
|
$0.0321 | Yes | Active | 100 kΩ | 1 % | 120 mW | 4390 K | METAL GLAZE/THICK FILM | NTC THERMISTOR | REFERENCE STANDARD: AEC-Q200 | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | OHMITE MANUFACTURING CO | CHIP | unknown | SMT | Ohmite | ||||||||||||||||
|
ZV17K0603300NIR1
Bourns Inc
|
$0.0337 | Yes | Active | 3 mW | VARISTOR | 17 V | 0.3 J | SURFACE MOUNT | YES | 22 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 950 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP | compliant | SMT | Bourns | ||||||||||||||||||
|
ZV20K0603300NIR1
Bourns Inc
|
$0.0337 | Yes | Active | 3 mW | VARISTOR | 20 V | 0.3 J | SURFACE MOUNT | YES | 26 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 950 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP | compliant | SMT | Bourns | ||||||||||||||||||
|
ZV11K0603300NIR1
Bourns Inc
|
$0.0337 | Yes | Active | 3 mW | VARISTOR | 11 V | 0.2 J | SURFACE MOUNT | YES | 14 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 950 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP | compliant | SMT | Bourns | ||||||||||||||||||
|
MC33171
SPC Multicomp
|
$0.0339 | Active | PTC RESETTABLE FUSE | FLAME PROOF, MINIMUM RESISTANCE IS 1.83 OHMS | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 85 °C | -40 °C | DISK PACKAGE | 2 | DISK PACKAGE | RADIAL | WIRE | 510 µm | 7.6 mm | 5.1 mm | 12.7 mm | 7.4 mm | 3.1 mm | MULTICOMP PRO | RADIAL LEADED | unknown | Radial | EAR99 | 8533.40.80.70 | ||||||||||||||||||
|
CG0603MLA-18KE
Bourns Inc
|
$0.0339 | Yes | Yes | Active | METAL OXIDE FILM | VARISTOR | 14 V | 0.1 J | SURFACE MOUNT | YES | 18 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP, 0603, ROHS COMPLIANT | compliant | SMT | Bourns | EAR99 | 8533.40.40.00 | ||||||||||||||
|
681KD07
YAGEO Corporation
|
$0.0339 | Yes | Active | 10 % | 250 mW | METAL OXIDE | VARISTOR | 420 V | 42 J | THROUGH HOLE MOUNT | NO | SURGE PROTECTION | 560 V | CSA, UL, VDE | 105 °C | -40 °C | 2 | BULK | RADIAL | WIRE | 9 mm | 9 mm | 7.3 mm | YAGEO CORP | RADIAL LEADED | compliant | Radial | YAGEO | EAR99 | 8533.40.40.00 | ||||||||||||||
|
SMD1206B012TF/48
YAGEO Corporation
|
$0.0341 | Yes | Active | 1.5 Ω | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 48 V | CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 950 µm | 3.4 mm | 1.8 mm | YAGEO CORP | CHIP | compliant | SMT | YAGEO |