Filter Your Search
51 - 60 of 2,082,587 results
|
NCU18WF104J60RB
Murata Manufacturing Co Ltd
|
$0.0337 | Active | 100 kΩ | 5 % | 4250 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | 5 V | CUL, UL | 125 °C | -40 °C | 2 | TR, PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.40.80.70 | Murata Electronics | SMT | |||||||||||||||||
|
MC33171
SPC Multicomp
|
$0.0339 | Active | PTC RESETTABLE FUSE | FLAME PROOF, MINIMUM RESISTANCE IS 1.83 OHMS | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 85 °C | -40 °C | DISK PACKAGE | 2 | DISK PACKAGE | RADIAL | WIRE | 510 µm | 7.6 mm | 5.1 mm | 12.7 mm | 7.4 mm | 3.1 mm | MULTICOMP PRO | unknown | EAR99 | 8533.40.80.70 | Radial | RADIAL LEADED | |||||||||||||||||
|
681KD07
YAGEO Corporation
|
$0.0339 | Yes | Active | 10 % | 250 mW | METAL OXIDE | VARISTOR | 420 V | 42 J | THROUGH HOLE MOUNT | NO | SURGE PROTECTION | 560 V | CSA, UL, VDE | 105 °C | -40 °C | 2 | BULK | RADIAL | WIRE | 9 mm | 9 mm | 7.3 mm | YAGEO CORP | compliant | EAR99 | 8533.40.40.00 | YAGEO | Radial | RADIAL LEADED | |||||||||||||
|
SMD1206B012TF/48
YAGEO Corporation
|
$0.0341 | Yes | Active | 1.5 Ω | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 48 V | CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 950 µm | 3.4 mm | 1.8 mm | YAGEO CORP | compliant | YAGEO | SMT | CHIP | ||||||||||||||||||
|
SMD1206B020TF/30
YAGEO Corporation
|
$0.0341 | Yes | Active | 650 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 30 V | CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 850 µm | 3.4 mm | 1.8 mm | YAGEO CORP | compliant | YAGEO | SMT | CHIP | ||||||||||||||||||
|
MCVZ1206M300AGT
SPC Multicomp
|
$0.0343 | Active | VARISTOR | 25 V | 0.6 J | SURFACE MOUNT | YES | 30 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | WRAPAROUND | 1.1 mm | MULTICOMP PRO | unknown | CHIP, 1206 | ||||||||||||||||||||||||
|
MC36242
SPC Multicomp
|
$0.0346 | Yes | Contact Manufacturer | 1.3 W | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.015 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 13.2 V | 85 °C | -40 °C | 2 | DUAL ENDED | ONE SURFACE | 1.55 mm | 4.73 mm | 3.41 mm | MULTICOMP PRO | unknown | SMT | CHIP | |||||||||||||||||||||
|
MC36243
SPC Multicomp
|
$0.0346 | Yes | Contact Manufacturer | 1.3 W | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.015 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 16 V | 85 °C | -40 °C | 2 | DUAL ENDED | ONE SURFACE | 1.55 mm | 4.73 mm | 3.41 mm | MULTICOMP PRO | unknown | SMT | CHIP | |||||||||||||||||||||
|
MC011014
SPC Multicomp
|
$0.0357 | Active | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.3 OHMS | SURFACE MOUNT | 20 °C | YES | TEMPERATURE SENSING | 60 V | 85 °C | -40 °C | 2 | DUAL ENDED | WRAPAROUND | 1.15 mm | 7.98 mm | 5.44 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.40.80.70 | SMT | |||||||||||||||||||||
|
MC33151
SPC Multicomp
|
$0.0361 | Yes | Active | PTC RESETTABLE FUSE | FLAME PROOF, MINIMUM RESISTANCE IS 0.034 OHMS | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | RECTANGULAR | 2 | RECTANGULAR PACKAGE | Tin (Sn) | RADIAL | WIRE | 810 µm | 7.6 mm | 5.1 mm | 11 mm | 7.1 mm | 3 mm | MULTICOMP PRO | unknown | EAR99 | 8533.40.80.70 | Radial | RADIAL LEADED |