Filter Your Search
41 - 50 of 2,082,678 results
|
MC36244
SPC Multicomp
|
$0.0262 | Yes | Active | 1 W | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.015 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 6 V | 85 °C | -40 °C | 2 | DUAL ENDED | ONE SURFACE | 1.2 mm | 4.73 mm | 3.41 mm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8533.40.80.70 | SMT | ||||||||||||||||||
|
CG0402MLA-14KG
Bourns Inc
|
$0.0269 | Yes | Yes | Obsolete | METAL OXIDE FILM | VARISTOR | STANDARD: IEC 61000-4-2 | 11 V | 0.05 J | SURFACE MOUNT | YES | 14 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | BOURNS INC | SMT, | compliant | EAR99 | 8533.40.40.00 | SMT | |||||||||||||||||
|
TX06F104F4100ER
Ohmite Mfg Co
|
$0.0302 | Yes | Active | 100 kΩ | 1 % | 120 mW | 4100 K | METAL GLAZE/THICK FILM | NTC THERMISTOR | REFERENCE STANDARD: AEC-Q200 | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | OHMITE MANUFACTURING CO | CHIP | unknown | SMT | Ohmite | ||||||||||||||
|
MC36196
SPC Multicomp
|
$0.0317 | Active | PTC RESETTABLE FUSE | FLAME PROOF, MINIMUM RESISTANCE IS 0.2 OHMS | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 85 °C | -40 °C | DISK PACKAGE | 2 | DISK PACKAGE | RADIAL | WIRE | 510 µm | 7.6 mm | 5.1 mm | 15.8 mm | 11.7 mm | 3.1 mm | MULTICOMP PRO | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | Radial | ||||||||||||||||
|
MC36195
SPC Multicomp
|
$0.0317 | Active | PTC RESETTABLE FUSE | FLAME PROOF, MINIMUM RESISTANCE IS 0.25 OHMS | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 85 °C | -40 °C | DISK PACKAGE | 2 | DISK PACKAGE | RADIAL | WIRE | 510 µm | 7.6 mm | 5.1 mm | 15.2 mm | 10.4 mm | 3.1 mm | MULTICOMP PRO | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | Radial | ||||||||||||||||
|
TX06H302F3990ER
Ohmite Mfg Co
|
$0.0321 | Yes | Active | 3 kΩ | 3 % | 120 mW | 3990 K | METAL GLAZE/THICK FILM | NTC THERMISTOR | REFERENCE STANDARD: AEC-Q200 | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | OHMITE MANUFACTURING CO | CHIP | unknown | SMT | |||||||||||||||
|
TX06F473H4500ER
Ohmite Mfg Co
|
$0.0321 | Yes | Active | 47 kΩ | 1 % | 120 mW | 4500 K | METAL GLAZE/THICK FILM | NTC THERMISTOR | REFERENCE STANDARD: AEC-Q200 | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | OHMITE MANUFACTURING CO | CHIP | unknown | SMT | |||||||||||||||
|
TX06F104F4390ER
Ohmite Mfg Co
|
$0.0321 | Yes | Active | 100 kΩ | 1 % | 120 mW | 4390 K | METAL GLAZE/THICK FILM | NTC THERMISTOR | REFERENCE STANDARD: AEC-Q200 | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | OHMITE MANUFACTURING CO | CHIP | unknown | SMT | Ohmite | ||||||||||||||
|
VCAS04AP701R5YATWA
Kyocera AVX Components
|
$0.0322 | Yes | Active | VARISTOR | 52 V | 0.02 J | SURFACE MOUNT | YES | 70 V | AEC-Q200 | 150 °C | -55 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | SMT | |||||||||||||||||||
|
681KD07
YAGEO Corporation
|
$0.0330 | Yes | Active | 10 % | 250 mW | METAL OXIDE | VARISTOR | 420 V | 42 J | THROUGH HOLE MOUNT | NO | SURGE PROTECTION | 560 V | CSA, UL, VDE | 105 °C | -40 °C | 2 | BULK | RADIAL | WIRE | 9 mm | 9 mm | 7.3 mm | YAGEO CORP | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Radial | YAGEO |