Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Resistor Type
|
Additional Feature
|
Mounting Feature
|
Surface Mount
|
Thermistor Application
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Shape
|
Packing Method
|
Terminal Finish
|
Terminal Placement
|
Terminal Shape
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
1206L380SLWR
Littelfuse Inc
|
$0.4572 | Yes | Active | PTC RESETTABLE FUSE | 0.002 TO 0.016 OHMS MEASURED AT 20 DEG CEL | SURFACE MOUNT | YES | OVERLOAD PROTECTION | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | LITTELFUSE INC | CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 |