Parametric results for: CR1206-JW-752ELF under Ruthenium Oxide Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cr1206jw752elf Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
CR1206-JW-752ELF
Bourns Inc
Check for Price Yes Yes Active 7.5 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 1.55 mm BOURNS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30