Filter Your Search
31 - 40 of 232,901 results
|
B57321V2103J060
TDK Epcos
|
$0.1987 | Yes | Yes | Active | 10 kΩ | 5 % | 180 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | NTC Thermistor | TDK | |||||
|
B57471V2103J062
TDK Epcos
|
$0.2090 | Yes | Yes | Active | 10 kΩ | 5 % | 210 mW | SURFACE MOUNT | SMT | 4480 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | EPCOS AG | , | compliant | NTC Thermistor | TDK | |||||
|
B57371V2103J060
TDK Epcos
|
$0.2091 | Yes | Yes | Active | 10 kΩ | 5 % | 180 mW | SURFACE MOUNT | SMT | 4480 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e4 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | SILVER PLATINUM | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | NTC Thermistor | TDK | |||||
|
B57321V2222J060
TDK Epcos
|
$0.2091 | Yes | Yes | Active | 2.2 kΩ | 5 % | 180 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | NTC Thermistor | TDK | |||||
|
B57301V2472J060
TDK Epcos
|
$0.2091 | Yes | Yes | Active | 4.7 kΩ | 5 % | 180 mW | SURFACE MOUNT | SMT | 3650 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | NTC Thermistor | TDK | EAR99 | 8533.40.80.70 | |||
|
B57371V2473J060
TDK Epcos
|
$0.2091 | Yes | Yes | Active | 47 kΩ | 5 % | 180 mW | SURFACE MOUNT | SMT | 4480 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | NTC Thermistor | TDK | EAR99 | 8533.40.80.70 | |||
|
B57421V2103J062
TDK Epcos
|
$0.2157 | Yes | Yes | Active | 10 kΩ | 5 % | 210 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | EPCOS AG | , | compliant | NTC Thermistor | TDK | |||||
|
B57301V2103H060
TDK Epcos
|
$0.2199 | Active | 10 kΩ | 3 % | 180 mW | SURFACE MOUNT | SMT | 3650 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | unknown | NTC Thermistor | TDK | EAR99 | 8533.40.80.70 | |||||
|
B57301V2472H060
TDK Epcos
|
$0.2200 | Yes | Yes | Active | 4.7 kΩ | 3 % | 180 mW | SURFACE MOUNT | SMT | 3650 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | NTC Thermistor | TDK | EAR99 | 8533.40.80.70 | |||
|
ND03I00331M--
Kyocera AVX Components
|
$0.2204 | Yes | Yes | Active | 330 Ω | 20 % | 250 mW | THROUGH HOLE MOUNT | 3250 K | NTC THERMISTOR | ND03 | NO | TEMPERATURE COMPENSATION | e3 | 150 °C | -55 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | AVX CORP | RADIAL LEADED | compliant | NTC Thermistor |