Parametric results for: %2F883B under Temperature Dependent Resistors (NTC/PTC)

Filter Your Search

41 - 50 of 232,901 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
B57471V2473J062
TDK Epcos
$0.2258 Yes Yes Active 47 kΩ 5 % 210 mW SURFACE MOUNT SMT 4480 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 UL 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 1.3 mm 2 mm 1.25 mm EPCOS AG , compliant NTC Thermistor TDK
B57421V2222J062
TDK Epcos
$0.2273 Yes Yes Active 2.2 kΩ 5 % 210 mW SURFACE MOUNT SMT 4000 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 UL 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 1.3 mm 2 mm 1.25 mm EPCOS AG , compliant NTC Thermistor TDK EAR99 8533.40.80.70
B57351V5103J060
TDK Epcos
$0.2328 Yes Yes Active 10 kΩ 5 % 180 mW SURFACE MOUNT SMT 4000 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 AEC-Q200; UL 150 °C -40 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm EPCOS AG , compliant NTC Thermistor TDK EAR99 8533.40.80.70
B57451V5333J062
TDK Epcos
$0.2392 Yes Yes Active 33 kΩ 5 % 210 mW SURFACE MOUNT SMT 4000 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 AEC-Q200; UL 150 °C -40 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 1.3 mm 2 mm 1.25 mm EPCOS AG , compliant NTC Thermistor TDK
B57164K0104K000
TDK Epcos
$0.2396 Yes Yes Active 100 kΩ 10 % 450 mW THROUGH HOLE MOUNT Radial 4600 K NTC THERMISTOR 25 °C NO TEMPERATURE COMPENSATION e3 125 °C -55 °C 2 DISK PACKAGE BULK Matte Tin (Sn) RADIAL WIRE 5.5 mm 5.5 mm 5 mm EPCOS AG , compliant NTC Thermistor TDK
B57164K0471K000
TDK Epcos
$0.2402 Yes Yes Active 470 Ω 10 % 450 mW THROUGH HOLE MOUNT Radial 3450 K NTC THERMISTOR 25 °C NO TEMPERATURE COMPENSATION e3 125 °C -55 °C 2 DISK PACKAGE BULK Matte Tin (Sn) RADIAL WIRE 5.5 mm 5.5 mm 5 mm EPCOS AG , compliant NTC Thermistor TDK EAR99 8533.40.80.70
B57421V2102J062
TDK Epcos
$0.2414 Yes Yes Active 1 kΩ 5 % 210 mW SURFACE MOUNT SMT 4000 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 UL 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 1.3 mm 2 mm 1.25 mm EPCOS AG , compliant NTC Thermistor TDK EAR99 8533.40.80.70
ND06J00151M--
Kyocera AVX Components
$0.2530 Yes Yes Active 150 Ω 20 % 710 mW THROUGH HOLE MOUNT 3480 K NTC THERMISTOR ND06 NO TEMPERATURE COMPENSATION e3 150 °C -55 °C 2 DISK PACKAGE BULK MATTE TIN RADIAL WIRE AVX CORP RADIAL LEADED compliant NTC Thermistor
B57401V2472J062
TDK Epcos
$0.2553 Yes Yes Active 4.7 kΩ 5 % 210 mW SURFACE MOUNT SMT 3650 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 UL 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 1.3 mm 2 mm 1.25 mm EPCOS AG , compliant NTC Thermistor TDK EAR99 8533.40.80.70
B57351V5103H060
TDK Epcos
$0.2555 Yes Yes Active 10 kΩ 3 % 180 mW SURFACE MOUNT SMT 4000 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 AEC-Q200; UL 150 °C -40 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm EPCOS AG , compliant NTC Thermistor TDK