Filter Your Search
21 - 30 of 232,901 results
|
B57330V2103F260
TDK Epcos
|
$0.1501 | Active | 10 kΩ | 1 % | 180 mW | SURFACE MOUNT | SMT | 3455 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | UL | 125 °C | -55 °C | 2 | TR, CARDBOARD, 7 INCH | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | SMT, | unknown | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | |||||||
|
B57471V2473J062
TDK Epcos
|
$0.1576 | Yes | Yes | Active | 47 kΩ | 5 % | 210 mW | SURFACE MOUNT | SMT | 4480 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | EPCOS AG | , | compliant | NTC Thermistor | TDK | ||||
|
B57321V2103J60
TDK Epcos
|
$0.1600 | Obsolete | 10 kΩ | 5 % | 180 mW | SURFACE MOUNT | 3980 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | NOT SPECIFIED | DUAL ENDED | WRAPAROUND | EPCOS AG | , | unknown | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | ||||||||||
|
B57421V2102J062
TDK Epcos
|
$0.1627 | Yes | Yes | Active | 1 kΩ | 5 % | 210 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | ||
|
B57261V2223J060
TDK Epcos
|
$0.1766 | Yes | Yes | Obsolete | 22 kΩ | 5 % | 150 mW | SURFACE MOUNT | 4548 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE SENSING | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | Silver/Platinum (Ag/Pt) | DUAL ENDED | WRAPAROUND | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | |||||||
|
B57321V2102J060
TDK Epcos
|
$0.1787 | Yes | Yes | Active | 1 kΩ | 5 % | 180 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | ||
|
B57371V2103H060
TDK Epcos
|
$0.1893 | Yes | Yes | Active | 10 kΩ | 3 % | 180 mW | SURFACE MOUNT | SMT | 4480 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | NTC Thermistor | TDK | ||||
|
B57374V2104J060
TDK Epcos
|
$0.1944 | Active | 100 kΩ | 5 % | 180 mW | SURFACE MOUNT | SMT | 4480 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | UL | 125 °C | -55 °C | 2 | TR, CARDBOARD, 7 INCH | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | unknown | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | |||||||
|
B57371V2104J060
TDK Epcos
|
$0.1968 | Yes | Yes | Active | 100 kΩ | 5 % | 180 mW | SURFACE MOUNT | SMT | 4480 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | ||
|
B57321V2473J060
TDK Epcos
|
$0.1973 | Yes | Yes | Active | 47 kΩ | 5 % | 180 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | NTC Thermistor | TDK |