Parametric results for: RPC1210FT56R0-HP under Thick Film Resistors

Filter Your Search

1 - 10 of 598,613 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CRGCQ0603J680R
TE Connectivity
$0.0038 Yes Active 680 Ω 5 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 450 µm 1.6 mm 800 µm 1.6mm x .8mm x .45mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
CRGCQ0402F39R
TE Connectivity
$0.0056 Yes Active 39 Ω 1 % 63 mW 0402 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 350 µm 1 mm 500 µm 1mm x .5mm x .35mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
CRGCQ0805J1K5
TE Connectivity
$0.0061 Yes Active 1.5 kΩ 5 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 550 µm 2 mm 1.25 mm 2mm x 1.25mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
CRGCQ0603F8K2
TE Connectivity
$0.0062 Yes Active 8.2 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 450 µm 1.6 mm 800 µm 1.6mm x .8mm x .45mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
CRGCQ0805J470R
TE Connectivity
$0.0062 Yes Active 470 Ω 5 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 550 µm 2 mm 1.25 mm 2mm x 1.25mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
CRGCQ0402F330K
TE Connectivity
$0.0066 Yes Active 330 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 350 µm 1 mm 500 µm 1mm x .5mm x .35mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
CRGCQ0603J3R3
TE Connectivity
$0.0067 Yes Active 3.3 Ω 5 % 100 mW 0603 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 450 µm 1.6 mm 800 µm 1.6mm x .8mm x .45mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
CRGCQ1206F270R
TE Connectivity
$0.0069 Yes Active 270 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 550 µm 3.1 mm 1.55 mm 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
CRM1206-JW-4R7ELF
Bourns Inc
$0.0072 Yes Active 4.7 Ω 5 % 500 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 1.6 mm BOURNS INC CHIP, ROHS COMPLIANT compliant Bourns EAR99 8533.21.00.30
CRGCQ0805J100K
TE Connectivity
$0.0074 Yes Active 100 kΩ 5 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 550 µm 2 mm 1.25 mm 2mm x 1.25mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity