Filter Your Search
1 - 10 of 610 results
|
BLU0402ER-80R6-DT15Q
RCD Components Inc
|
Check for Price | No | Active | 80.6 Ω | 0.5 % | 62 mW | 0402 | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | BLU | 25 V | e0 | 155 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||
|
BLU0402ER-80R6-CT10
RCD Components Inc
|
Check for Price | Active | 80.6 Ω | 0.25 % | 62 mW | 0402 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | BLU | 25 V | 155 °C | -55 °C | Chip | 2 | TR | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||
|
BLU0402P-80R6-FB15W
RCD Components Inc
|
Check for Price | Yes | Active | 80.6 Ω | 1 % | 62 mW | 0402 | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | BLU | 25 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||
|
BLU0402-80R6-CT5W
RCD Components Inc
|
Check for Price | Yes | Active | 80.6 Ω | 0.25 % | 62 mW | 0402 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | ||||
|
BLU0402-80R6-FB25W
RCD Components Inc
|
Check for Price | Yes | Active | 80.6 Ω | 1 % | 62 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | ||||
|
BLU0402-80R6-BT15
RCD Components Inc
|
Check for Price | Active | 80.6 Ω | 0.1 % | 62 mW | 0402 | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | BLU | 25 V | 155 °C | -55 °C | Chip | 2 | TR | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||
|
BLU0402-80R6-FB25
RCD Components Inc
|
Check for Price | Active | 80.6 Ω | 1 % | 62 mW | 0402 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | BLU | 25 V | 155 °C | -55 °C | Chip | 2 | Bulk | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||
|
BLU0402-80R6-AB5
RCD Components Inc
|
Check for Price | Active | 80.6 Ω | 0.05 % | 62 mW | 0402 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | BLU | 25 V | 155 °C | -55 °C | Chip | 2 | Bulk | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||
|
BLU0402-80R6-BB5Q
RCD Components Inc
|
Check for Price | No | Active | 80.6 Ω | 0.1 % | 62 mW | 0402 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 25 V | e0 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | |||
|
BLU0402-80R6-FB101Q
RCD Components Inc
|
Check for Price | No | Active | 80.6 Ω | 1 % | 62 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 25 V | e0 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 |