Filter Your Search
1 - 10 of 25,601,568 results
|
RN73R2ETTD5103D100
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 510 kΩ | 0.5 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | ANTI-SULFUR; PRECISION | 85 °C | YES | 200 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | CHIP | compliant | |||||||||
|
RN73R2ETTD5100A25
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 510 Ω | 0.05 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | ANTI-SULFUR; PRECISION | 85 °C | YES | 200 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | CHIP | compliant | |||||||||
|
RN73R2ETTD2323D50
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 232 kΩ | 0.5 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | ANTI-SULFUR; PRECISION | 85 °C | YES | 200 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | CHIP | compliant | |||||||||
|
MBB0207VE7502CC100
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 75 kΩ | 0.25 % | 400 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 350 | 70 °C | NO | 350 V | e3 | CECC40101-806 | 125 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 600 µm | 28 mm | 2.5 mm | 6.3 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | |||||
|
UXB02070G1961BRP00
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 1.96 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | LASER TRIMMABLE, ULTRA PRECISION, RATED AC VOLTAGE(V): 250 | 70 °C | NO | 250 V | e3 | 125 °C | -20 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 600 µm | 28 mm | 2.5 mm | 6.3 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||||
|
MBA0204VE1112BCT00
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 11.1 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | 70 °C | NO | 200 V | e3 | CECC40101-806 | 125 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | |||||
|
MBB0207CC6341FC100
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 6.34 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | ANTI-SULFUR, PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Ammo Pack | TIN | WIRE | 600 µm | 28 mm | 2.5 mm | 6.3 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||||
|
MBB0207VE2873BC100
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 287 kΩ | 0.1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 350 | 70 °C | NO | 350 V | e3 | CECC40101-806 | 125 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 600 µm | 28 mm | 2.5 mm | 6.3 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | |||||
|
SF12U30R1CTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 30.1 Ω | 0.25 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | WALSIN TECHNOLOGY CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | |||||||
|
SF12U9762FTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 97.6 kΩ | 1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | WALSIN TECHNOLOGY CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 |