Parametric results for: CPF0805B43KE under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cpf0805b43ke Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
CPF0805B43KE1
TE Connectivity
$0.1907 Yes Yes Active 43 kΩ 0.1 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 550 µm 2 mm 1.25 mm 2mm x 1.25mm x .5mm TE CONNECTIVITY LTD SMT, 0805 compliant EAR99 8533.21.00.30 TE Connectivity
CPF0805B43KE
TE Connectivity
Check for Price Yes Obsolete 43 kΩ 0.1 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 550 µm 2 mm 1.25 mm TE CONNECTIVITY LTD CHIP compliant EAR99 8533.21.00.30 TE Connectivity