Parametric results for: D55342K07B11G0T under Thin Film Resistors

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: d55342k07b11g0t Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
D55342K07B11G0TTFV
Vishay Thin Film
Check for Price No No Active 11 Ω 2 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR TIN LEAD OVER NICKEL WRAPAROUND 254 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 unknown EAR99 8533.21.00.30
D55342K07B11G0TBSM
Vishay Intertechnologies
Check for Price No Active 11 Ω 2 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 BULK TIN LEAD OVER NICKEL WRAPAROUND 254 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.21.00.30
D55342K07B11G0TWI
Vishay Intertechnologies
Check for Price No Active 11 Ω 2 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 WAFFLE PACK TIN LEAD OVER NICKEL WRAPAROUND 254 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.21.00.30
D55342K07B11G0T
TT Electronics Resistors
Check for Price No Active 11 Ω 2 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V MIL-PRF-55342 150 °C Rectangular 2 TR, PLASTIC WRAPAROUND 609.6 µm 3.2004 mm 1.6002 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30
D55342K07B11G0TST
Vishay Intertechnologies
Check for Price No Active 11 Ω 2 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 100 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 Inch TIN LEAD OVER NICKEL WRAPAROUND 510 µm 3.18 mm 1.6 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 not_compliant EAR99 8533.21.00.30