Filter Your Search
1 - 10 of 21,099 results
|
232276430910L
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 91 mΩ | 1 % | 2 W | 2612 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PF | 155 °C | -55 °C | Chip | 2 | TR, Embossed Plastic, 7 Inch | 600 µm | 6.5 mm | 3.15 mm | YAGEO CORP | compliant | EAR99 | ||||||||||||||||
|
L2010LR3091%NR0046
Vishay Intertechnologies
|
Check for Price | Yes | Active | 309 mΩ | 1 % | 1 W | 2010 | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | L | 50 V | e2 | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||||
|
L2010LR3091%BTR0099
Vishay Intertechnologies
|
Check for Price | No | Active | 309 mΩ | 1 % | 1 W | 2010 | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | L | 50 V | e0 | 155 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||
|
L1505LR3091%BTR0046
Vishay Intertechnologies
|
Check for Price | No | Active | 309 mΩ | 1 % | 500 mW | 1505 | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | L | 50 V | e0 | 155 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 3.81 mm | 1.32 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||||
|
L1505LR3091%BR0099
Vishay Intertechnologies
|
Check for Price | No | Active | 309 mΩ | 1 % | 500 mW | 1505 | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | L | 50 V | e0 | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 500 µm | 3.81 mm | 1.32 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||
|
PF22030.91OHM5%100PPM
Riedon
|
Check for Price | Yes | Active | 910 mΩ | 5 % | 35 W | THROUGH HOLE MOUNT | TO-220 | 100 ppm/°C | FIXED RESISTOR | THIN FILM | FREE AIR POWER : 1W | 25 °C | NO | 500 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | FLAT | 15.5 mm | 5.08 mm | 15 mm | 10.1 mm | 4.5 mm | RIEDON INC | compliant | EAR99 | TO-220, ROHS COMPLIANT | 8533.29.00.00 | ||||||||
|
232276430917L
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 910 mΩ | 1 % | 2 W | 2612 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PF | 155 °C | -55 °C | Chip | 2 | TR, Embossed Plastic, 7 Inch | 600 µm | 6.5 mm | 3.15 mm | YAGEO CORP | compliant | EAR99 | ||||||||||||||||
|
RNCP0402T13.091%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 3.09 Ω | 1 % | 100 mW | 0402 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | RNCP | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 | ||||||||||||
|
RNCP0603T13.091%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 3.09 Ω | 1 % | 125 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | RNCP | ANTI-SULFUR | 70 °C | YES | 150 V | e3 | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 | ||||||||||||
|
RNCP1206T13.091%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 3.09 Ω | 1 % | 500 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | RNCP | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 |