Filter Your Search
1 - 10 of 36 results
|
M55342E11B360GC
TT Electronics Resistors
|
Check for Price | No | Active | 360 Ω | 2 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 30 V | MIL-PRF-55342 | 150 °C | Rectangular | 2 | TR, PLASTIC | WRAPAROUND | 304.8 µm | 1.016 mm | 533.4 µm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
M55342E11B360GR
TT Electronics Resistors
|
Check for Price | No | Active | 360 Ω | 2 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 30 V | MIL-PRF-55342 | 150 °C | Rectangular | 2 | TR, PLASTIC | WRAPAROUND | 304.8 µm | 1.016 mm | 533.4 µm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
M55342E11B360GC-W
State of the Art Inc
|
Check for Price | No | Active | 360 Ω | 2 % | 50 mW | 0402 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | M55342/11-THINFILM | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 460 µm | 1.07 mm | 560 µm | STATE OF THE ART INC | not_compliant | |||||||||||
|
M55342E11B360GCBS
Vishay Thin Film
|
Check for Price | No | No | Active | 360 Ω | 2 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 30 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | Bulk | TIN LEAD OVER NICKEL | WRAPAROUND | 838.2 µm | 1.016 mm | 558.8 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | ||||
|
M55342E11B360GC-TR
State of the Art Inc
|
Check for Price | No | Active | 360 Ω | 2 % | 50 mW | 0402 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | M55342/11-THINFILM | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 460 µm | 1.07 mm | 560 µm | STATE OF THE ART INC | not_compliant | |||||||||||
|
M55342E11B360GPTF
Vishay Thin Film
|
Check for Price | No | No | Active | 360 Ω | 2 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 30 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 838.2 µm | 1.016 mm | 558.8 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | ||||
|
M55342E11B360GPWS4
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 360 Ω | 2 % | 50 mW | 0402 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | E/H(TA2N) | 30 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 546 µm | 1.016 mm | 635 µm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | ||||||||||
|
M55342E11B360GR-W
State of the Art Inc
|
Check for Price | No | Active | 360 Ω | 2 % | 50 mW | 0402 | SMT | -25,25 ppm/°C | FIXED RESISTOR | THIN FILM | M55342/11-THINFILM | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 460 µm | 1.07 mm | 560 µm | STATE OF THE ART INC | not_compliant | EAR99 | 8533.21.00.30 | |||||||||
|
M55342E11B360GP
TT Electronics Resistors
|
Check for Price | No | Active | 360 Ω | 2 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 30 V | MIL-PRF-55342 | 150 °C | Rectangular | 2 | TR, PLASTIC | WRAPAROUND | 304.8 µm | 1.016 mm | 533.4 µm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
M55342E11B360GM-TR
State of the Art Inc
|
Check for Price | No | Active | 360 Ω | 2 % | 50 mW | 0402 | SMT | -25,25 ppm/°C | FIXED RESISTOR | THIN FILM | M55342/11-THINFILM | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 460 µm | 1.07 mm | 560 µm | STATE OF THE ART INC | not_compliant | EAR99 | 8533.21.00.30 |