Parametric results for: MRS25000C5230FCT00 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mrs25000c5230fct00 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MRS25000C5230FCT00
Vishay Intertechnologies
$0.0889 Yes Active 523 Ω 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THIN FILM RATED AC VOLTAGE: 350V 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 Ammo Pack MATTE TIN OVER NICKEL WIRE 600 µm 28 mm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant Vishay
MRS25000C5230FCT00
Vishay BCcomponents
Check for Price Yes Yes Active 523 Ω 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THIN FILM RATED AC VOLTAGE: 350V 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 Ammo Pack MATTE TIN OVER NICKEL WIRE 600 µm 28 mm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC Axial, unknown Vishay EAR99 8533.21.00.90