Parametric results for: PLT0603Z2802BBT0 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: plt0603z2802bbt0 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
PLT0603Z2802BBT0
Vishay Intertechnologies
Check for Price No No Active 28 kΩ 0.1 % 150 mW 0603 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM FALME PROOF 70 °C YES 75 V e0 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 508 µm 1.62 mm 812.8 µm VISHAY INTERTECHNOLOGY INC CHIP, HALOGEN FREE compliant EAR99 8533.21.00.30