Parametric results for: RP73D1J210KBTDG under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rp73d1j210kbtdg Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
RP73D1J210KBTDG
TE Connectivity
$0.7406 Yes Obsolete 210 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM RP73 HIGH PRECISION 70 °C RP73 YES 75 V e3 MIL-STD-202 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm TE CONNECTIVITY LTD CHIP compliant TE Connectivity