Parametric results for: RP73F1E249RBTG under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rp73f1e249rbtg Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
RP73F1E249RBTG
TE Connectivity
Check for Price Yes Active 249 Ω 0.1 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 25 V e3 MIL-STD-202 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30