Filter Your Search
1 - 2 of 2 results
|
RP73PF1E249RBTD
TE Connectivity
|
$0.1577 | Yes | Active | 249 Ω | 0.1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 1 mm | 500 µm | 1mm x .5mm x .3mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | ||
|
RP73PF1E249RBTDF
TE Connectivity
|
$0.0456 | Yes | Active | 249 Ω | 0.1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 1 mm | 500 µm | 1mm x .5mm x .3mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | TE Connectivity |