Parametric results for: RR0510P-1962-D under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: rr0510p1962d Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
RR0510P-1962-D
Thin Film Technology Corp (TFT)
Check for Price No Obsolete 19.6 kΩ 0.5 % 62.5 mW 0402 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM YES 25 V e0 125 °C -55 °C 2 RECTANGULAR PACKAGE TR TIN LEAD OVER NICKEL WRAPAROUND THIN FILM TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30
RR0510P1962D-C
Thin Film Technology Corp (TFT)
Check for Price Yes Yes Active 19.6 kΩ 0.5 % 62.5 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 25 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 356 µm 991 µm 508 µm THIN FILM TECHNOLOGY CORP SMT, 0402 compliant EAR99 8533.21.00.30
RR0510P-1962-D-C
Thin Film Technology Corp (TFT)
Check for Price Yes Yes Active 19.6 kΩ 0.5 % 62.5 mW 0402 SURFACE MOUNT FIXED RESISTOR THIN FILM RR YES 25 V e3 125 °C -55 °C RECTANGULAR PACKAGE TR MATTE TIN OVER NICKEL WRAPAROUND THIN FILM TECHNOLOGY CORP , 0402 compliant