Parametric results for: RT0603BRD0773R2L under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rt0603brd0773r2l Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
RT0603BRD0773R2L
YAGEO Corporation
Check for Price Yes Yes Active 73.2 Ω 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30