Parametric results for: SF06Q11R8DTLA under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sf06q11r8dtla Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
SF06Q11R8DTLA
Walsin Technology Corporation
Check for Price Yes Active 11.8 Ω 0.5 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE 70 °C YES 75 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30