Parametric results for: TFCR060310WC1301BT under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tfcr060310wc1301bt Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
TFCR0603-10W-C-1301BT-1K
VENKEL LTD
Check for Price Yes Active 1.3 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V e3 MIL-STD-202 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel
TFCR0603-10W-C-1301BT
VENKEL LTD
Check for Price Yes Yes Active 1.3 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 800 µm VENKEL LTD SMT, 0603 compliant EAR99 8533.21.00.30 Venkel