Filter Your Search
1 - 10 of 49 results
|
UPTF0805-10W-P-1001UB
VENKEL LTD
|
Check for Price | Yes | Obsolete | 1 kΩ | 0.01 % | 100 mW | 0805 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | UPTF0805 (A-D,P,N) | 100 V | e3 | 150 °C | -55 °C | Chip | 2 | Tape | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 2 mm | 1.25 mm | VENKEL LTD | compliant | EAR99 | |||||||||||
|
UPTF0805-10W-N-1001FB
VENKEL LTD
|
Check for Price | Yes | Obsolete | 1 kΩ | 1 % | 100 mW | 0805 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | UPTF0805 (F,P,N) | 100 V | e3 | 150 °C | -55 °C | Chip | 2 | Tape | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 2 mm | 1.25 mm | VENKEL LTD | compliant | EAR99 | |||||||||||
|
UPTF0805-10W-E-1001UT
VENKEL LTD
|
Check for Price | Yes | Active | 1 kΩ | 0.01 % | 100 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | UPTF | 100 V | e3 | 150 °C | -55 °C | Chip | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | VENKEL LTD | compliant | |||||||||||||
|
UPTF0805-8W-E-1001BB
VENKEL LTD
|
Check for Price | Yes | Obsolete | 1 kΩ | 0.1 % | 125 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | UPTF0805 (A-D,E) | 100 V | e3 | 150 °C | -55 °C | Chip | 2 | Tape | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 2 mm | 1.25 mm | VENKEL LTD | compliant | EAR99 | |||||||||||
|
UPTF0805-8W-E-1001BT
VENKEL LTD
|
Check for Price | Yes | Active | 1 kΩ | 0.1 % | 125 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | UPTF0805 (A-D,E) | 100 V | e3 | 150 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 2 mm | 1.25 mm | VENKEL LTD | compliant | EAR99 | |||||||||||
|
UPTF0805-10W-P-1001AT
VENKEL LTD
|
Check for Price | Yes | Active | 1 kΩ | 0.05 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | VENKEL LTD | compliant | EAR99 | CHIP | 8533.21.00.30 | Venkel | |||
|
UPTF0805-10W-P-1001CT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 1 kΩ | 0.25 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | VENKEL LTD | compliant | CHIP | Venkel | |||||
|
UPTF0805-10W-P-1001AT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 1 kΩ | 0.05 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | VENKEL LTD | compliant | EAR99 | CHIP | 8533.21.00.30 | Venkel | |||
|
UPTF0805-10W-E-1001APBT
VENKEL LTD
|
Check for Price | No | Obsolete | 1 kΩ | 0.05 % | 100 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | UPTF | 100 V | 150 °C | -55 °C | Chip | 2 | 500 µm | 2 mm | 1.25 mm | VENKEL LTD | compliant | EAR99 | ||||||||||||||
|
UPTF0805-10W-N-1001CPBT
VENKEL LTD
|
Check for Price | No | Obsolete | 1 kΩ | 0.25 % | 100 mW | 0805 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | UPTF | 100 V | 150 °C | -55 °C | Chip | 2 | 500 µm | 2 mm | 1.25 mm | VENKEL LTD | compliant | EAR99 |