Filter Your Search
1 - 10 of 18,852 results
|
WBC-B0202AG-03-2671-D
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 2.67 kΩ | 0.5 % | 250 mW | 0202 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | 150 °C | -55 °C | Chip | 2 | Tray | 508 µm | 508 µm | TT ELECTRONICS PLC | SMT, 0202 | compliant | EAR99 | |||||||||
|
WBC-B0202AG-03-6422-D
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 64.2 kΩ | 0.5 % | 250 mW | 0202 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | 150 °C | -55 °C | Chip | 2 | Tray | 508 µm | 508 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
WBC-B0202AG-03-3902-J
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 39 kΩ | 5 % | 250 mW | 0202 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | 150 °C | -55 °C | Chip | 2 | Tray | 508 µm | 508 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
WBC-B0202AG-07-6491-C
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 6.49 kΩ | 0.25 % | 250 mW | 0202 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 2 | Tray | 508 µm | 508 µm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
B0202AG-02-2050-D
TT Electronics Resistors
|
Check for Price | Obsolete | 205 Ω | 0.5 % | 250 mW | 0202 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
B0202AG-02-4643-F
TT Electronics Resistors
|
Check for Price | Obsolete | 464 kΩ | 1 % | 250 mW | 0202 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
B0202AG-02-5901-F
TT Electronics Resistors
|
Check for Price | Obsolete | 5.9 kΩ | 1 % | 250 mW | 0202 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
B0202AG-03-2292-D
TT Electronics Resistors
|
Check for Price | Obsolete | 22.9 kΩ | 0.5 % | 250 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | , 0202 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
B0202AG-01-2010-F
TT Electronics Resistors
|
Check for Price | Obsolete | 201 Ω | 1 % | 250 mW | 0202 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | , 0202 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
WBC-B0202AG-03-6191-D
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 6.19 kΩ | 0.5 % | 250 mW | 0202 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | 150 °C | -55 °C | Chip | 2 | Tray | 508 µm | 508 µm | TT ELECTRONICS PLC | compliant | EAR99 |