Parametric results for: WF12T1063BTL under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: wf12t1063btl Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
WF12T1063BTLQ
Walsin Technology Corporation
Check for Price Yes Active 106 kΩ 0.1 % 125 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.55 mm WALSIN TECHNOLOGY CORP CHIP compliant
WF12T1063BTL
Walsin Technology Corporation
Check for Price Yes Yes Active 106 kΩ 0.1 % 125 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.55 mm WALSIN TECHNOLOGY CORP SMT, 1206 compliant EAR99 8533.21.00.30