Filter Your Search
1 - 2 of 2 results
|
AR02BPC3Y1870
Token Electronics Industry Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 187 Ω | 0.1 % | 62.5 mW | 0402 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | AR | 25 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 1 mm | 500 µm | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | |||
|
AR02BPC3Y1870N
Token Electronics Industry Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 187 Ω | 0.1 % | 62.5 mW | 0402 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | AR | 25 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 1 mm | 500 µm | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | EAR99 |