Filter Your Search
1 - 10 of 30 results
|
W2010R-05-8R20-J
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 8.2 Ω | 5 % | 800 mW | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PFC | HIGH PRECISION | 70 °C | YES | 175 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | , 2010 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
PFC-W2010LF-06-8R20-G
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 8.2 Ω | 2 % | 800 mW | 2010 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 175 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
W2010R-05-8R20-G
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 8.2 Ω | 2 % | 800 mW | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PFC | HIGH PRECISION | 70 °C | YES | 175 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | , 2010 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
PCF-W2010LF-03-8R20-B-E-LT
TT Electronics Resistors
|
Check for Price | Yes | Active | 8.2 Ω | 0.1 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic | Matte Tin (Sn) | WRAPAROUND | 650 µm | 4.9 mm | 2.4 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
W2010R-06-8R20-G
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 8.2 Ω | 2 % | 800 mW | 2010 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PFC | HIGH PRECISION | 70 °C | YES | 175 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | , 2010 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
PCF-W2010-03-8R20-B-E-LT
TT Electronics Resistors
|
Check for Price | No | Active | 8.2 Ω | 0.1 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e0 | 125 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC | Tin/Lead (Sn/Pb) | WRAPAROUND | 650 µm | 4.9 mm | 2.4 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
PCF-W2010LF-02-8R20-C-E-LT
TT Electronics Resistors
|
Check for Price | Yes | Active | 8.2 Ω | 0.25 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic | Matte Tin (Sn) | WRAPAROUND | 650 µm | 4.9 mm | 2.4 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
PCF-W2010LF-11-8R20-B-E-LT
TT Electronics Resistors
|
Check for Price | Yes | Active | 8.2 Ω | 0.1 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic | Matte Tin (Sn) | WRAPAROUND | 650 µm | 4.9 mm | 2.4 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
PCF-W2010LF-02-8R20-F-E-LT
TT Electronics Resistors
|
Check for Price | Yes | Active | 8.2 Ω | 1 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic | Matte Tin (Sn) | WRAPAROUND | 650 µm | 4.9 mm | 2.4 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
PCF-W2010-02-8R20-A-E-LT
TT Electronics Resistors
|
Check for Price | No | Active | 8.2 Ω | 0.05 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e0 | 125 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC | Tin/Lead (Sn/Pb) | WRAPAROUND | 650 µm | 4.9 mm | 2.4 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |