Parametric results for: rn731jttd5111b10 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn731jttd5111b10 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
RN731JTTD5111B10
KOA Speer Electronics Inc
Check for Price Yes Yes Obsolete 5.11 kΩ 0.1 % 63 mW 0603 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30 KOA Speer