Parametric results for: rt0402brd0745k3l under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rt0402brd0745k3l Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
RT0402BRD0745K3L
YAGEO Corporation
$0.0834 Yes Yes Active 45.3 kΩ 0.1 % 62.5 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30