Parametric results for: rt0805bre07137rl under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rt0805bre07137rl Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
RT0805BRE07137RL
YAGEO Corporation
Check for Price Yes Yes Active 137 Ω 0.1 % 125 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30