Parametric results for: tnpw120633r2beta under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tnpw120633r2beta Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
TNPW120633R2BETA
Vishay Dale
Check for Price Transferred 33.2 Ω 0.1 % 250 mW 1206 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM TNPW RATED AC VOLTAGE: 200V 70 °C YES 200 V e0 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND VISHAY DALE CHIP unknown EAR99 8533.21.00.30
TNPW120633R2BETA
Vishay Intertechnologies
Check for Price No No Active 33.2 Ω 0.1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e0 125 °C -55 °C Rectangular 2 TR, CARDBOARD, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30