Filter Your Search
41 - 50 of 1,292 results
|
TS5YJ101KR10
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 100 Ω | 10 % | 250 mW | 2020 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 5 V | e3 | CECC41000; IEC60393-1 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 Inch | 220 deg | Tin (Sn) | WRAPAROUND | 2.7 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2020 | unknown | ||||||||
|
CT-20P500OHM(501)
Nidec Copal (USA) Corporation
|
Check for Price | Contact Manufacturer | 500 Ω | 10 % | 500 mW | 7520 | 3 Terminals | 100 ppm/°C | TRIMMER | CERMET | CT20E(P) | CT20E(P) | 15.8 V | 120 °C | -55 °C | Trimmer | 4320 deg | 3 mm | 7.2 mm | 6.4 mm | 19 mm | 5 mm | NIDEC COPAL ELECTRONICS CORP | 3 Terminals, 7520 | unknown | EAR99 | 8533.40.80.50 | |||||||||||||||||||
|
T9XB471KT20
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 470 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 15.3 V | e3 | CECC41101-004 | 155 °C | -55 °C | HORIZONTAL | Fully Sealed | 1 | 3 | 21 | TUBE | 7560 deg | Matte Tin (Sn) | WIRE | 500 µm | 5 mm | 9.8 mm | 9.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||||||
|
CT-20EP100KOHM(104)
Nidec Copal (USA) Corporation
|
Check for Price | Active | 100 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 224 V | e3 | 120 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 12 | BULK | 4320 deg | Tin (Sn) | WIRE | 500 µm | 7 mm | 6.4 mm | 19 mm | 5 mm | NIDEC COPAL ELECTRONICS CORP | 3 Terminals, 7520 | unknown | EAR99 | 8533.40.80.50 | |||||||||
|
TS5YJ501KR10
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 500 Ω | 10 % | 250 mW | 2020 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 11.2 V | e3 | CECC41000; IEC60393-1 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 Inch | 220 deg | Tin (Sn) | WRAPAROUND | 2.7 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2020 | unknown | EAR99 | 8533.40.80.50 | ||||||
|
TS63X104KR10
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 100 kΩ | 10 % | 250 mW | 2720 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 158 V | e3 | CECC41000 | 155 °C | -55 °C | HORIZONTAL | Fully Sealed | 1 | 3 | 14 | TR, 13 INCH | 5040 deg | Tin (Sn) | WIRE | 450 µm | 6.85 mm | 6.85 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2720 | unknown | EAR99 | 8533.40.80.50 | ||||||
|
M64Z500KB40
Vishay Spectrol
|
Check for Price | Yes | Yes | Active | 50 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 5 V | e3 | CECC41000 | 155 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 21 | RECTANGULAR PACKAGE | BULK | 7560 deg | Matte Tin (Sn) | WIRE | 500 µm | 5 mm | 9.8 mm | 9.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 3820 | unknown | EAR99 | 8533.40.80.50 | |||||
|
TS5YJ203KR10
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 20 kΩ | 10 % | 250 mW | 2020 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 70.7 V | e3 | CECC41000; IEC60393-1 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 Inch | 220 deg | Tin (Sn) | WRAPAROUND | 2.7 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2020 | unknown | EAR99 | 8533.40.80.50 | ||||||
|
CT-20P1MOHM(105)
Nidec Copal (USA) Corporation
|
Check for Price | Contact Manufacturer | 1 MΩ | 10 % | 500 mW | 7520 | 3 Terminals | 100 ppm/°C | TRIMMER | CERMET | CT20E(P) | CT20E(P) | 300 V | 120 °C | -55 °C | Trimmer | 4320 deg | 3 mm | 7.2 mm | 6.4 mm | 19 mm | 5 mm | NIDEC COPAL ELECTRONICS CORP | 3 Terminals, 7520 | unknown | EAR99 | 8533.40.80.50 | |||||||||||||||||||
|
370L100
Honeywell Sensing and Control
|
Check for Price | Active | unknown |