Filter Your Search
31 - 40 of 17,803,646 results
|
23BR20KLFTR
TT electronics / BI Technologies
|
$0.7857 | Yes | Yes | Active | 20 kΩ | 20 % | 250 mW | 2018 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Square | 1 | 3 | 1 | TR, 7 INCH | 360 deg | Tin (Sn) | GULL WING | 2.7 mm | 5 mm | 4.5 mm | BI TECHNOLOGIES CORP | SMT, 2018 | compliant | EAR99 | 8533.40.80.50 | ||||||||
|
3296W-1-202LF
Bourns Inc
|
$1.5511 | Yes | Yes | Active | 2 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | VERTICAL | Multi-Turn | 1 | 3 | 25 | Tube | MATTE TIN | WIRE | 510 µm | 6.4 mm | 10.03 mm | 9.53 mm | 4.83 mm | BOURNS INC | RADIAL LEADED | not_compliant | EAR99 | 8533.40.80.50 | Bourns | |||||||
|
3313J-2-502E
Bourns Inc
|
$1.1852 | Yes | Yes | Active | 5 kΩ | 20 % | 125 mW | 1413 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | 220 deg | MATTE TIN | J BEND | 2.2 mm | 3.5 mm | 3.2 mm | BOURNS INC | 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT | compliant | Bourns | |||||||
|
23BR100LFTR
TT electronics / BI Technologies
|
$0.7712 | Yes | Yes | Active | 100 Ω | 20 % | 250 mW | 2018 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Square | 1 | 3 | 1 | TR, 7 INCH | 360 deg | Tin (Sn) | GULL WING | 2.7 mm | 5 mm | 4.5 mm | BI TECHNOLOGIES CORP | SMT, 2018 | compliant | EAR99 | 8533.40.80.50 | ||||||||
|
67WR20KLF
TT electronics / BI Technologies
|
$0.9035 | Yes | Yes | Active | 20 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 530 µm | 4.6 mm | 10.4 mm | 9.53 mm | 4.95 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | |||||
|
23AR500LFTR
TT electronics / BI Technologies
|
$0.8866 | Yes | Yes | Active | 500 Ω | 20 % | 250 mW | 2018 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Square | 1 | 3 | 1 | TR, 7 INCH | 360 deg | Matte Tin (Sn) | HOOK | 2.7 mm | 5 mm | 4.5 mm | BI TECHNOLOGIES CORP | SMT, 2018 | compliant | EAR99 | 8533.40.80.50 | ||||||||
|
3362P-1-103LF
Bourns Inc
|
$0.6343 | Yes | Yes | Active | 10 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 240 deg | MATTE TIN | WIRE | 460 µm | 5.46 mm | 4.88 mm | 6.99 mm | 6.6 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS | compliant | EAR99 | 8533.40.80.50 | Bourns | ||||||
|
3313J-1-202E
Bourns Inc
|
$1.0304 | Yes | Yes | Active | 2 kΩ | 20 % | 125 mW | 1413 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | 220 deg | MATTE TIN | J BEND | 2.2 mm | 3.5 mm | 3.2 mm | BOURNS INC | 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT | compliant | Bourns | |||||||
|
22AR500LFTR
TT electronics / BI Technologies
|
$0.9913 | Yes | Yes | Active | 500 Ω | 20 % | 125 mW | 1413 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | 125 °C | -50 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, 7 INCH | 220 deg | Matte Tin (Sn) | WRAPAROUND | 2.21 mm | 3.51 mm | 3.2 mm | BI TECHNOLOGIES CORP | SMT, 1413 | compliant | EAR99 | 8533.40.80.50 | ||||||||
|
67WR200KLF
TT electronics / BI Technologies
|
$0.9356 | Yes | Yes | Active | 200 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 530 µm | 4.6 mm | 10.4 mm | 9.53 mm | 4.95 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 |