Parametric results for: 81EL122M under Variable Resistors

Filter Your Search

31 - 40 of 17,805,062 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
72PXR100KLF
TT electronics / BI Technologies
$0.1145 Yes Yes Active 100 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO 200 V e3 125 °C -55 °C VERTICAL Trimmer Pot 1 3 1 RECTANGULAR PACKAGE Bulk 244 deg Tin (Sn) WIRE 530 µm 4.6 mm 4.75 mm 9.53 mm 9.53 mm BI TECHNOLOGIES CORP Panel Mount, 3838 compliant EAR99 8533.40.80.50
72PXR500LF
TT electronics / BI Technologies
$0.1145 Yes Yes Active 500 Ω 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO 200 V e3 125 °C -55 °C VERTICAL Trimmer Pot 1 3 1 RECTANGULAR PACKAGE Bulk 244 deg Tin (Sn) WIRE 530 µm 4.6 mm 4.75 mm 9.53 mm 9.53 mm BI TECHNOLOGIES CORP Panel Mount, 3838 compliant EAR99 8533.40.80.50
PVZ3A103C01B00
Murata Manufacturing Co Ltd
$0.1148 Yes Yes Obsolete 10 kΩ 30 % 100 mW 1412 SURFACE MOUNT SMT 500 ppm/°C LINEAR TRIMMER CARBON SCREW 50 °C YES 50 V e4 85 °C -25 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE BULK 230 deg Gold (Au) J BEND 1.85 mm 3.6 mm 3.1 mm MURATA MANUFACTURING CO LTD ROHS COMPLIANT compliant EAR99 8533.40.80.70 Murata Electronics
PVZ3A105C01R00
Murata Manufacturing Co Ltd
$0.1214 Yes Yes Obsolete 1 MΩ 30 % 100 mW 1312 SURFACE MOUNT SMT 500 ppm/°C LINEAR TRIMMER CARBON SCREW 50 °C YES 50 V e4 85 °C -25 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 230 deg Gold (Au) J BEND 1.85 mm 3.2 mm 3.1 mm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8533.40.80.70 Murata Electronics
1879098-1
TE Connectivity
$0.1253 Yes Yes Obsolete POTENTIOMETER TE CONNECTIVITY LTD compliant EAR99
CB101161
TE Connectivity
$0.1253 Yes Obsolete POTENTIOMETER TE CONNECTIVITY LTD compliant TE Connectivity
TC33X-2-102E
Bourns Inc
$0.1305 Yes Yes Active 1 kΩ 25 % 150 mW 1514 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg MATTE TIN WRAPAROUND 1.2 mm 3.8 mm 3.6 mm BOURNS INC SMT, 1215 compliant EAR99 Bourns
DPL12H2424A20FG
TE Connectivity
$0.1326 Yes Active POTENTIOMETER HORIZONTAL 14.0mm x 13.2mm x 7mm TE CONNECTIVITY LTD unknown TE Connectivity
TC33X-2-501E
Bourns Inc
$0.1377 Yes Yes Active 500 Ω 25 % 150 mW 1514 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg MATTE TIN WRAPAROUND 1.2 mm 3.8 mm 3.6 mm BOURNS INC SMD TRIMPOT TRIMMING POTENTIOMETER compliant EAR99 Bourns
TC33X-1-104E
Bourns Inc
$0.1453 Yes Yes Active 100 kΩ 25 % 150 mW 1515 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg MATTE TIN WRAPAROUND 1.2 mm 3.8 mm 3.7 mm BOURNS INC ROHS COMPLIANT compliant Bourns